ATV15C780JB-HF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 7,17964 Kč
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 7,17964 Kč

Direct


Taiwan Semiconductor Corporation
In Stock: 1 596
Unit Price: 22,05000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 89 359
Unit Price: 19,74000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1 745
Unit Price: 23,52000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 355,70612 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 323,36920 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 323,36920 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 7,43589 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 7,41187 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 16,17000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


YAGEO
In Stock: 2 980
Unit Price: 6,72000 Kč
Datasheet
126V Clamp 11.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV15C780JB-HF

DigiKey Part Number
ATV15C780JB-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATV15C780JB-HF
Description
TVS DIODE 78VWM 126VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
126V Clamp 11.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
ATV15C780JB-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
78V
Voltage - Breakdown (Min)
86.7V
Voltage - Clamping (Max) @ Ipp
126V
Current - Peak Pulse (10/1000µs)
11.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,79166 Kč23 374,98 Kč
6 0007,23164 Kč43 389,84 Kč
9 0006,94647 Kč62 518,23 Kč
15 0006,88209 Kč103 231,35 Kč
Manufacturers Standard Package
Unit Price without VAT:7,79166 Kč
Unit Price with VAT:9,42791 Kč