


SMCJ78CA-E3/57T | |
|---|---|
DigiKey Part Number | SMCJ78CA-E3/57TGITR-ND - Tape & Reel (TR) SMCJ78CA-E3/57TGICT-ND - Cut Tape (CT) SMCJ78CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ78CA-E3/57T |
Description | TVS DIODE 78VWM 126VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 11.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ78CA-E3/57T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 11.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 14,65700 Kč | 146,57 Kč |
| 100 | 9,57510 Kč | 957,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 6,84016 Kč | 5 814,14 Kč |
| 1 700 | 6,22294 Kč | 10 579,00 Kč |
| 2 550 | 5,90842 Kč | 15 066,47 Kč |
| 4 250 | 5,55488 Kč | 23 608,24 Kč |
| 5 950 | 5,34549 Kč | 31 805,67 Kč |
| 8 500 | 5,14194 Kč | 43 706,49 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |

