N-Channel 60 V 320mA (Ta) 300mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002KT1G

DigiKey Part Number
2N7002KT1GOSTR-ND - Tape & Reel (TR)
2N7002KT1GOSCT-ND - Cut Tape (CT)
2N7002KT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002KT1G
Description
MOSFET N-CH 60V 320MA SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 320mA (Ta) 300mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
2N7002KT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
0.7 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
24.5 pF @ 20 V
FET Type
Power Dissipation (Max)
300mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3 (TO-236)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
1.6Ohm @ 500mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N7002BK,215Nexperia USA Inc.38 4431727-4789-1-ND3,99000 KčSimilar
2N7002K-T1-GE3Vishay Siliconix523 9512N7002K-T1-GE3CT-ND6,51000 KčSimilar
2N7002K_R1_00001Panjit International Inc.52 4723757-2N7002K_R1_00001CT-ND2,52000 KčSimilar
2N7002P,215Nexperia USA Inc.213 6911727-4692-1-ND4,20000 KčSimilar
In-Stock: 189 512
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,68800 Kč26,88 Kč
1001,66300 Kč166,30 Kč
5001,21242 Kč606,21 Kč
1 0001,06628 Kč1 066,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,82193 Kč2 465,79 Kč
6 0000,73374 Kč4 402,44 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč