Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2N7002-7-F | |
|---|---|
DigiKey Part Number | 2N7002-FDITR-ND - Tape & Reel (TR) 2N7002-FDICT-ND - Cut Tape (CT) 2N7002-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002-7-F |
Description | MOSFET N-CH 60V 115MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 115mA (Ta) 370mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002-7-F Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 370mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.5Ohm @ 50mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002 | onsemi | 880 535 | 2N7002NCT-ND | 13,56000 Kč | Similar |
| 2N7002 | Diotec Semiconductor | 126 608 | 4878-2N7002CT-ND | 3,34000 Kč | Similar |
| 2N7002E-T1-E3 | Vishay Siliconix | 0 | 742-2N7002E-T1-E3CT-ND | 0,00000 Kč | Similar |
| 2N7002ET1G | onsemi | 116 896 | 2N7002ET1GOSCT-ND | 4,62000 Kč | Similar |
| 2N7002K | onsemi | 425 496 | 2N7002KCT-ND | 6,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 100 | 1,54970 Kč | 154,97 Kč |
| 500 | 1,12844 Kč | 564,22 Kč |
| 1 000 | 0,99132 Kč | 991,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,76293 Kč | 2 288,79 Kč |
| 6 000 | 0,68020 Kč | 4 081,20 Kč |
| 9 000 | 0,63799 Kč | 5 741,91 Kč |
| 15 000 | 0,59051 Kč | 8 857,65 Kč |
| 21 000 | 0,56235 Kč | 11 809,35 Kč |
| 30 000 | 0,53497 Kč | 16 049,10 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |













