
2N7002L | |
|---|---|
DigiKey Part Number | 2N7002LTR-ND - Tape & Reel (TR) 2N7002LCT-ND - Cut Tape (CT) 2N7002LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002L |
Description | MOSFET N-CH 60V 115MA SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 115mA (Ta) 200mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,91900 Kč | 29,19 Kč |
| 100 | 1,81420 Kč | 181,42 Kč |
| 500 | 1,32876 Kč | 664,38 Kč |
| 1 000 | 1,17127 Kč | 1 171,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,00062 Kč | 3 001,86 Kč |
| 6 000 | 0,89616 Kč | 5 376,96 Kč |
| 9 000 | 0,84284 Kč | 7 585,56 Kč |
| 15 000 | 0,78288 Kč | 11 743,20 Kč |
| 21 000 | 0,74735 Kč | 15 694,35 Kč |
| 30 000 | 0,71278 Kč | 21 383,40 Kč |
| 75 000 | 0,63939 Kč | 47 954,25 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |











