NTC Thermistor 10k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0603 (1608 Metric)
cut-tape-render
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCG163JF103FT1

DigiKey Part Number
445-2554-2-ND - Tape & Reel (TR)
445-2554-1-ND - Cut Tape (CT)
445-2554-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG163JF103FT1
Description
THERMISTOR NTC 10KOHM 3380K 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
TDK
B25/50
3380K
Series
B25/85
3435K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Power - Max
100 mW
Resistance in Ohms @ 25°C
10k
Mounting Type
Surface Mount
Resistance Tolerance
±1%
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61 661
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
53,31800 Kč16,59 Kč
103,10800 Kč31,08 Kč
252,87240 Kč71,81 Kč
502,71300 Kč135,65 Kč
1002,56600 Kč256,60 Kč
5002,27744 Kč1 138,72 Kč
1 0002,17056 Kč2 170,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,94473 Kč7 778,92 Kč
8 0001,86418 Kč14 913,44 Kč
12 0001,82025 Kč21 843,00 Kč
20 0001,76801 Kč35 360,20 Kč
28 0001,73539 Kč48 590,92 Kč
40 0001,70230 Kč68 092,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč