NTC Thermistor 10k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCG163JH103JT1

DigiKey Part Number
445-174323-2-ND - Tape & Reel (TR)
445-174323-1-ND - Cut Tape (CT)
445-174323-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG163JH103JT1
Description
THERMISTOR NTC 10KOHM 3380K 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±3%
Manufacturer
TDK
B25/50
3380K
Series
B25/85
3435K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Power - Max
100 mW
Resistance in Ohms @ 25°C
10k
Mounting Type
Surface Mount
Resistance Tolerance
±5%
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTCG163JH103HT1TDK5 168445-NTCG163JH103HT1CT-ND3,78000 KčParametric Equivalent
In-Stock: 2 815
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
52,73000 Kč13,65 Kč
102,56200 Kč25,62 Kč
252,36840 Kč59,21 Kč
502,23420 Kč111,71 Kč
1002,11240 Kč211,24 Kč
5001,87050 Kč935,25 Kč
1 0001,78063 Kč1 780,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,59207 Kč6 368,28 Kč
8 0001,52459 Kč12 196,72 Kč
12 0001,48776 Kč17 853,12 Kč
20 0001,44400 Kč28 880,00 Kč
28 0001,41668 Kč39 667,04 Kč
40 0001,38896 Kč55 558,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč