


NTCG163JH103HT1 | |
|---|---|
DigiKey Part Number | 445-NTCG163JH103HT1TR-ND - Tape & Reel (TR) 445-NTCG163JH103HT1CT-ND - Cut Tape (CT) 445-NTCG163JH103HT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG163JH103HT1 |
Description | THERMISTOR NTC 10KOHM 3380K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B Value Tolerance ±3% |
Manufacturer TDK | B25/50 3380K |
Series | B25/85 3435K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Power - Max 100 mW |
Resistance in Ohms @ 25°C 10k | Mounting Type Surface Mount |
Resistance Tolerance ±3% | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 5 | 3,27600 Kč | 16,38 Kč |
| 10 | 3,06600 Kč | 30,66 Kč |
| 25 | 2,83880 Kč | 70,97 Kč |
| 50 | 2,68780 Kč | 134,39 Kč |
| 100 | 2,54290 Kč | 254,29 Kč |
| 500 | 2,25644 Kč | 1 128,22 Kč |
| 1 000 | 2,15020 Kč | 2 150,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,92631 Kč | 7 705,24 Kč |
| 8 000 | 1,84646 Kč | 14 771,68 Kč |
| 12 000 | 1,80291 Kč | 21 634,92 Kč |
| 20 000 | 1,75110 Kč | 35 022,00 Kč |
| 28 000 | 1,71875 Kč | 48 125,00 Kč |
| 40 000 | 1,68594 Kč | 67 437,60 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

