
Category | Part Status Discontinued at DigiKey |
Manufacturer TDK | Kit Type NTC |
Series | Quantity 160 Pieces (16 Values - 10 Each) |
Packaging Case | Temperature Range -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 985,65000 Kč | 985,65 Kč |
| 10 | 856,13000 Kč | 8 561,30 Kč |
| Unit Price without VAT: | 985,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 192,63650 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| NTCG164QH474HT1 | THERM NTC 470KOHM 4661K 0603 | 10 |
| NTCG163JF103FT1 | THERMISTOR NTC 10KOHM 3380K 0603 | 10 |
| NTCG164KF104FT1 | THERM NTC 100KOHM 4419K 0603 | 10 |
| NTCG163JF103HT1 | THERMISTOR NTC 10KOHM 3380K 0603 | 10 |

