NTC Thermistor 470k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 470k 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCG164QH474HT1

DigiKey Part Number
445-174920-2-ND - Tape & Reel (TR)
445-174920-1-ND - Cut Tape (CT)
445-174920-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG164QH474HT1
Description
THERM NTC 470KOHM 4661K 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 470k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTCG164QH474HT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B0/50
3900K
Manufacturer
TDK
B25/50
4661K
Series
B25/85
4750K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Power - Max
100 mW
Resistance in Ohms @ 25°C
470k
Mounting Type
Surface Mount
Resistance Tolerance
±3%
Package / Case
0603 (1608 Metric)
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 112
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
53,69600 Kč18,48 Kč
103,46500 Kč34,65 Kč
253,20840 Kč80,21 Kč
503,03220 Kč151,61 Kč
1002,87040 Kč287,04 Kč
5002,55126 Kč1 275,63 Kč
1 0002,43283 Kč2 432,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,18227 Kč8 729,08 Kč
8 0002,09311 Kč16 744,88 Kč
12 0002,04447 Kč24 533,64 Kč
20 0001,98663 Kč39 732,60 Kč
28 0001,95053 Kč54 614,84 Kč
40 0001,91388 Kč76 555,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč