NTC Thermistor 100k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k 0603 (1608 Metric)
0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCG164KF104FT1

DigiKey Part Number
445-2556-2-ND - Tape & Reel (TR)
445-2556-1-ND - Cut Tape (CT)
445-2556-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG164KF104FT1
Description
THERM NTC 100KOHM 4419K 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTCG164KF104FT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±3%
Manufacturer
TDK
B25/50
4419K
Series
B25/85
4485K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Power - Max
100 mW
Resistance in Ohms @ 25°C
100k
Mounting Type
Surface Mount
Resistance Tolerance
±1%
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60 115
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
53,44400 Kč17,22 Kč
103,23400 Kč32,34 Kč
252,99840 Kč74,96 Kč
502,83480 Kč141,74 Kč
1002,68350 Kč268,35 Kč
5002,38328 Kč1 191,64 Kč
1 0002,27177 Kč2 271,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,03639 Kč8 145,56 Kč
8 0001,95253 Kč15 620,24 Kč
12 0001,90678 Kč22 881,36 Kč
20 0001,85237 Kč37 047,40 Kč
28 0001,81840 Kč50 915,20 Kč
40 0001,78392 Kč71 356,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč