
NTCG163JF103FT1A | |
|---|---|
DigiKey Part Number | 445-NTCG163JF103FT1ATR-ND - Tape & Reel (TR) 445-NTCG163JF103FT1ACT-ND - Cut Tape (CT) 445-NTCG163JF103FT1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG163JF103FT1A |
Description | NTC,10K,1%,0603,125C,ECO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/50 3380K |
Manufacturer TDK | B25/75 3422K |
Series | B25/85 3435K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | B25/100 3453K |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Resistance in Ohms @ 25°C 10k | Power - Max 100 mW |
Resistance Tolerance ±1% | Mounting Type Surface Mount |
B Value Tolerance ±1% | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 5 | 2,43600 Kč | 12,18 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 25 | 2,11640 Kč | 52,91 Kč |
| 50 | 1,99480 Kč | 99,74 Kč |
| 100 | 1,88350 Kč | 188,35 Kč |
| 500 | 1,66514 Kč | 832,57 Kč |
| 1 000 | 1,58409 Kč | 1 584,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,41469 Kč | 5 658,76 Kč |
| 8 000 | 1,35390 Kč | 10 831,20 Kč |
| 12 000 | 1,32074 Kč | 15 848,88 Kč |
| 20 000 | 1,28133 Kč | 25 626,60 Kč |
| 28 000 | 1,25672 Kč | 35 188,16 Kč |
| 40 000 | 1,23175 Kč | 49 270,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |









