NTC Thermistor 10k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCG163JF103FTDS

DigiKey Part Number
445-174516-2-ND - Tape & Reel (TR)
445-174516-1-ND - Cut Tape (CT)
445-174516-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG163JF103FTDS
Description
THERMISTOR NTC 10KOHM 3380K 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTCG163JF103FTDS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3380K
Manufacturer
TDK
B25/85
3435K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Grade
Automotive
Resistance in Ohms @ 25°C
10k
Qualification
AEC-Q200
Resistance Tolerance
±1%
Package / Case
0603 (1608 Metric)
B Value Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 183
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
54,03200 Kč20,16 Kč
103,80100 Kč38,01 Kč
253,51080 Kč87,77 Kč
503,32180 Kč166,09 Kč
1003,14760 Kč314,76 Kč
5002,80072 Kč1 400,36 Kč
1 0002,67200 Kč2 672,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,39929 Kč9 597,16 Kč
8 0002,30238 Kč18 419,04 Kč
12 0002,24950 Kč26 994,00 Kč
20 0002,18661 Kč43 732,20 Kč
28 0002,14734 Kč60 125,52 Kč
40 0002,10749 Kč84 299,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč