



NTB5D0N15MC | |
|---|---|
DigiKey Part Number | 488-NTB5D0N15MCTR-ND - Tape & Reel (TR) 488-NTB5D0N15MCCT-ND - Cut Tape (CT) 488-NTB5D0N15MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTB5D0N15MC |
Description | MOSFET - N-CHANNEL SHIELDED GATE |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 18A (Ta), 139A (Tc) 3.8W (Ta), 214W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 5mOhm @ 97A, 10V |
Mfr | Vgs(th) (Max) @ Id 4.5V @ 532µA |
Series | Gate Charge (Qg) (Max) @ Vgs 75 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 6300 pF @ 75 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 214W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,04000 Kč | 148,04 Kč |
| 10 | 99,61500 Kč | 996,15 Kč |
| 100 | 72,19320 Kč | 7 219,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 55,60533 Kč | 44 484,26 Kč |
| Unit Price without VAT: | 148,04000 Kč |
|---|---|
| Unit Price with VAT: | 179,12840 Kč |



