12.8V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDA051-1JY

DigiKey Part Number
497-ESDA051-1JYTR-ND - Tape & Reel (TR)
497-ESDA051-1JYCT-ND - Cut Tape (CT)
497-ESDA051-1JYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDA051-1JY
Description
TVS DIODE 5VWM 12.8VC SOD323
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12.8V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
ESDA051-1JY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
20A (8/20µs)
Mfr
Power Line Protection
No
Series
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
SC-76, SOD-323
Voltage - Reverse Standoff (Typ)
5V (Max)
Supplier Device Package
Voltage - Breakdown (Min)
6.2V
Base Product Number
Voltage - Clamping (Max) @ Ipp
12.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJSD05W-AU_R1_000A1Panjit International Inc.4 9283757-PJSD05W-AU_R1_000A1CT-ND0,20000 KčSimilar
In-Stock: 31 801
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,24200 Kč42,42 Kč
1002,64780 Kč264,78 Kč
5001,95492 Kč977,46 Kč
1 0001,73045 Kč1 730,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,44431 Kč4 332,93 Kč
6 0001,29988 Kč7 799,28 Kč
9 0001,22621 Kč11 035,89 Kč
15 0001,14338 Kč17 150,70 Kč
21 0001,09431 Kč22 980,51 Kč
30 0001,04658 Kč31 397,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč