


SPC570S50E1CEFAR | |
|---|---|
DigiKey Part Number | 497-16399-2-ND - Tape & Reel (TR) 497-16399-1-ND - Cut Tape (CT) 497-16399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPC570S50E1CEFAR |
Description | IC MCU 32BIT 512KB FLASH 64ETQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | e200z0h SPC57 S Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 64-eTQFP (10x10) |
Datasheet | Datasheet |
Category | EEPROM Size 32K x 8 |
Mfr | RAM Size 48K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Converters A/D 16x12b |
Part Status Active | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Core Processor e200z0h | Grade Automotive |
Core Size 32-Bit | Qualification AEC-Q100 |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, LINbus, SPI, UART/USART | Supplier Device Package 64-eTQFP (10x10) |
Peripherals DMA, POR, WDT | Package / Case 64-TQFP Exposed Pad |
Program Memory Size | Base Product Number |
Program Memory Type FLASH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,89000 Kč | 182,89 Kč |
| 10 | 141,90400 Kč | 1 419,04 Kč |
| 25 | 131,64920 Kč | 3 291,23 Kč |
| 100 | 120,36260 Kč | 12 036,26 Kč |
| 250 | 116,57248 Kč | 29 143,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 109,07159 Kč | 109 071,59 Kč |
| Unit Price without VAT: | 182,89000 Kč |
|---|---|
| Unit Price with VAT: | 221,29690 Kč |







