
SPC560P50L3CEFBR | |
|---|---|
DigiKey Part Number | 497-SPC560P50L3CEFBRTR-ND - Tape & Reel (TR) 497-SPC560P50L3CEFBRCT-ND - Cut Tape (CT) 497-SPC560P50L3CEFBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPC560P50L3CEFBR |
Description | IC MCU 32BIT 512KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z0h SPC56 Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SPC560P50L3CEFBR Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 64K x 8 |
Series | RAM Size 40K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 26x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor e200z0h | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 32-Bit | Grade Automotive |
Speed 64MHz | Qualification AEC-Q100 |
Connectivity CANbus, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals DMA, POR, PWM, WDT | Supplier Device Package 100-LQFP (14x14) |
Number of I/O 67 | Package / Case 100-LQFP |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,12000 Kč | 175,12 Kč |
| 10 | 135,56300 Kč | 1 355,63 Kč |
| 25 | 125,68560 Kč | 3 142,14 Kč |
| 100 | 114,83600 Kč | 11 483,60 Kč |
| 250 | 111,00216 Kč | 27 750,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 103,97685 Kč | 103 976,85 Kč |
| 2 000 | 101,86487 Kč | 203 729,74 Kč |
| Unit Price without VAT: | 175,12000 Kč |
|---|---|
| Unit Price with VAT: | 211,89520 Kč |






