
SPC572L64E3BC6AR | |
|---|---|
DigiKey Part Number | 497-18331-2-ND - Tape & Reel (TR) 497-18331-1-ND - Cut Tape (CT) 497-18331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPC572L64E3BC6AR |
Description | IC MCU 32BIT 1.5MB FLSH 100ETQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | e200z2 SPC572Lx Microcontroller IC 32-Bit 80MHz 1.5MB (1.5M x 8) FLASH 100-eTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SPC572L64E3BC6AR Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 32K x 8 |
Series | RAM Size 64K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 3.3V, 5V |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor e200z2 | Grade Automotive |
Core Size 32-Bit | Qualification AEC-Q100 |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, LINbus, SPI, UART/USART | Supplier Device Package 100-eTQFP (14x14) |
Peripherals DMA, LVD, POR, WDT | Package / Case 100-TQFP Exposed Pad |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,63000 Kč | 244,63 Kč |
| 10 | 191,64900 Kč | 1 916,49 Kč |
| 25 | 178,39080 Kč | 4 459,77 Kč |
| 100 | 163,81170 Kč | 16 381,17 Kč |
| 250 | 160,63472 Kč | 40 158,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 137,53942 Kč | 137 539,42 Kč |
| Unit Price without VAT: | 244,63000 Kč |
|---|---|
| Unit Price with VAT: | 296,00230 Kč |






