



SPC584B70E3EHC0X | |
|---|---|
DigiKey Part Number | 497-19519-2-ND - Tape & Reel (TR) 497-19519-1-ND - Cut Tape (CT) 497-19519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPC584B70E3EHC0X |
Description | IC MCU 32BIT 2MB FLASH 100ETQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | e200z420 SPC58 4B-Line Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 100-eTQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 64K x 8 |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V, 1.14V ~ 1.26V |
Part Status Active | Data Converters A/D 64 ch x 1x10b SAR, 3x12b SAR |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor e200z420 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Grade Automotive |
Speed 120MHz | Qualification AEC-Q100 |
Connectivity CANbus, Ethernet, I2C, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals DMA, POR, WDT | Supplier Device Package 100-eTQFP (14x14) |
Number of I/O 88 | Package / Case 100-TQFP Exposed Pad |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,65000 Kč | 337,65 Kč |
| 10 | 267,28400 Kč | 2 672,84 Kč |
| 25 | 249,68320 Kč | 6 242,08 Kč |
| 100 | 230,34810 Kč | 23 034,81 Kč |
| 250 | 228,82696 Kč | 57 206,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 211,00428 Kč | 211 004,28 Kč |
| Unit Price without VAT: | 337,65000 Kč |
|---|---|
| Unit Price with VAT: | 408,55650 Kč |







