
SPC560C50L3C6E0X | |
|---|---|
DigiKey Part Number | 497-SPC560C50L3C6E0XTR-ND - Tape & Reel (TR) 497-SPC560C50L3C6E0XCT-ND - Cut Tape (CT) 497-SPC560C50L3C6E0XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPC560C50L3C6E0X |
Description | IC MCU 32BIT 512KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z0h SPC56 Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SPC560C50L3C6E0X Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 48K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Converters A/D 28x10b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor e200z0h | Grade Automotive |
Core Size 32-Bit | Qualification AEC-Q100 |
Speed 64MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SCI, SPI | Supplier Device Package 100-LQFP (14x14) |
Peripherals DMA, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 79 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,34000 Kč | 192,34 Kč |
| 10 | 149,35900 Kč | 1 493,59 Kč |
| 25 | 138,63720 Kč | 3 465,93 Kč |
| 100 | 126,84890 Kč | 12 684,89 Kč |
| 250 | 123,11968 Kč | 30 779,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 115,05455 Kč | 115 054,55 Kč |
| Unit Price without VAT: | 192,34000 Kč |
|---|---|
| Unit Price with VAT: | 232,73140 Kč |






