
BQ79616PAPRQ1 | |
|---|---|
DigiKey Part Number | 296-BQ79616PAPRQ1TR-ND - Tape & Reel (TR) 296-BQ79616PAPRQ1CT-ND - Cut Tape (CT) 296-BQ79616PAPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ79616PAPRQ1 |
Description | 16-S AUTOMOTIVE PRECISION BATTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | BQ79616PAPRQ1 Models |
Category | Interface SPI, UART |
Mfr | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade |
Part Status Active | Qualification |
Function Multi-Function Controller | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion | Package / Case 64-PowerTQFP |
Number of Cells 1 | Supplier Device Package 64-HTQFP (10x10) |
Fault Protection Over Temperature | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,61000 Kč | 290,61 Kč |
| 10 | 229,04600 Kč | 2 290,46 Kč |
| 25 | 213,62520 Kč | 5 340,63 Kč |
| 100 | 196,69250 Kč | 19 669,25 Kč |
| 250 | 196,19944 Kč | 49 049,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 179,74666 Kč | 179 746,66 Kč |
| Unit Price without VAT: | 290,61000 Kč |
|---|---|
| Unit Price with VAT: | 351,63810 Kč |










