
ISO7342CDWR | |
|---|---|
DigiKey Part Number | 296-41087-2-ND - Tape & Reel (TR) 296-41087-1-ND - Cut Tape (CT) 296-41087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7342CDWR |
Description | DGTL ISOLTR 3KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7342CDWR Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 58ns, 58ns |
Part Status Active | Pulse Width Distortion (Max) 4ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.1ns, 1.7ns |
Type General Purpose | Voltage - Supply 3V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/2 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,08000 Kč | 254,08 Kč |
| 10 | 199,22900 Kč | 1 992,29 Kč |
| 25 | 185,54680 Kč | 4 638,67 Kč |
| 100 | 170,50590 Kč | 17 050,59 Kč |
| 250 | 169,14812 Kč | 42 287,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 152,52423 Kč | 305 048,46 Kč |
| Unit Price without VAT: | 254,08000 Kč |
|---|---|
| Unit Price with VAT: | 307,43680 Kč |


