
ISO7342CQDWRQ1 | |
|---|---|
DigiKey Part Number | 296-42976-2-ND - Tape & Reel (TR) 296-42976-1-ND - Cut Tape (CT) 296-42976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7342CQDWRQ1 |
Description | DGTL ISOLTR 3KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7342CQDWRQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 58ns, 58ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 4ns |
Part Status Active | Rise / Fall Time (Typ) 2.1ns, 1.7ns |
Technology Capacitive Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 4 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 2/2 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 16-SOIC |
Common Mode Transient Immunity (Min) 25kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7342CDW | Texas Instruments | 268 | 296-38515-5-ND | 282,42000 Kč | Parametric Equivalent |
| ISO7342CDWR | Texas Instruments | 2 070 | 296-41087-1-ND | 254,08000 Kč | Parametric Equivalent |
| ISO7342FCQDWRQ1 | Texas Instruments | 4 220 | 296-42977-1-ND | 275,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,28000 Kč | 275,28 Kč |
| 10 | 216,53100 Kč | 2 165,31 Kč |
| 25 | 201,84120 Kč | 5 046,03 Kč |
| 100 | 185,69580 Kč | 18 569,58 Kč |
| 250 | 184,82608 Kč | 46 206,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 166,39802 Kč | 332 796,04 Kč |
| Unit Price without VAT: | 275,28000 Kč |
|---|---|
| Unit Price with VAT: | 333,08880 Kč |


