
ISO7342CDW | |
|---|---|
DigiKey Part Number | 296-38515-5-ND |
Manufacturer | |
Manufacturer Product Number | ISO7342CDW |
Description | DGTL ISOLTR 3KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7342CDW Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 58ns, 58ns |
Part Status Active | Pulse Width Distortion (Max) 4ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.1ns, 1.7ns |
Type General Purpose | Voltage - Supply 3V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/2 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,42000 Kč | 282,42 Kč |
| 10 | 222,26400 Kč | 2 222,64 Kč |
| 40 | 200,90875 Kč | 8 036,35 Kč |
| 120 | 188,99950 Kč | 22 679,94 Kč |
| 280 | 182,01968 Kč | 50 965,51 Kč |
| 520 | 177,87527 Kč | 92 495,14 Kč |
| 1 000 | 174,21243 Kč | 174 212,43 Kč |
| Unit Price without VAT: | 282,42000 Kč |
|---|---|
| Unit Price with VAT: | 341,72820 Kč |


