Similar



D1213A-01WS-7 | |
|---|---|
DigiKey Part Number | D1213A-01WS-7DITR-ND - Tape & Reel (TR) D1213A-01WS-7DICT-ND - Cut Tape (CT) D1213A-01WS-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1213A-01WS-7 |
Description | TVS DIODE 3.3VWM 10VC SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | D1213A-01WS-7 Models |
Category | Power Line Protection No |
Mfr | Applications DVI, HDMI, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.85pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Steering (Rail to Rail) | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 10V (Typ) | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PESD5V0U1UA,115 | Nexperia USA Inc. | 0 | 1727-PESD5V0U1UA,115CT-ND | 8,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 4,31700 Kč | 43,17 Kč |
| 100 | 2,69450 Kč | 269,45 Kč |
| 500 | 1,99004 Kč | 995,02 Kč |
| 1 000 | 1,76208 Kč | 1 762,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,47163 Kč | 4 414,89 Kč |
| 6 000 | 1,32506 Kč | 7 950,36 Kč |
| 9 000 | 1,25029 Kč | 11 252,61 Kč |
| 15 000 | 1,16623 Kč | 17 493,45 Kč |
| 21 000 | 1,11641 Kč | 23 444,61 Kč |
| 30 000 | 1,06799 Kč | 32 039,70 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |













