
ESD PROTECTION KIT | |
|---|---|
DigiKey Part Number | 31-ESD PROTECTION-KIT-ND |
Manufacturer | |
Manufacturer Product Number | ESD PROTECTION KIT |
Description | DIODES PROTECTION KIT |
Customer Reference | |
Detailed Description | TVS Diode Kit 5.5V ~ 57V Breakdown Surface Mount 90 Pieces (9 Values - 10 Each) |
Category | Kit Type ESD Protection |
Manufacturer Diodes Incorporated | Quantity 90 Pieces (9 Values - 10 Each) |
Packaging Book | Voltage - Breakdown 5.5V ~ 57V |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 960,60000 Kč | 960,60 Kč |
| 5 | 796,88800 Kč | 3 984,44 Kč |
| 10 | 735,09400 Kč | 7 350,94 Kč |
| 50 | 608,72200 Kč | 30 436,10 Kč |
| 100 | 560,81070 Kč | 56 081,07 Kč |
| 250 | 502,74020 Kč | 125 685,05 Kč |
| Unit Price without VAT: | 960,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 162,32600 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| D20V0L1B2WS-7 | TVS DIODE 20VWM 30VC SOD323 | 10 |
| D55V0M1B2WS-7 | TVS DIODE 55VWM 100VC SOD323 | 10 |
| D12V0H1U2WS-7 | TVS DIODE 12VWM 24VC SOD323 | 10 |
| DESD5V0S1BA-7 | TVS DIODE 5VWM 14VC SOD323 | 10 |


