
MMSZ5227B-7-F | |
|---|---|
DigiKey Part Number | MMSZ5227B-FDITR-ND - Tape & Reel (TR) MMSZ5227B-FDICT-ND - Cut Tape (CT) MMSZ5227B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5227B-7-F |
Description | DIODE ZENER 3.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5227B-7-F Models |
Category | Current - Reverse Leakage @ Vr 15 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 24 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5227B-AU_R1_000A1 | Panjit International Inc. | 5 690 | 3757-MMSZ5227B-AU_R1_000A1CT-ND | 2,94000 Kč | Similar |
| MMSZ5227B_R1_00001 | Panjit International Inc. | 68 | 3757-MMSZ5227B_R1_00001CT-ND | 3,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,64600 Kč | 26,46 Kč |
| 100 | 1,64200 Kč | 164,20 Kč |
| 500 | 1,19562 Kč | 597,81 Kč |
| 1 000 | 1,05116 Kč | 1 051,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,86659 Kč | 2 599,77 Kč |
| 6 000 | 0,77329 Kč | 4 639,74 Kč |
| 9 000 | 0,72567 Kč | 6 531,03 Kč |
| 15 000 | 0,67208 Kč | 10 081,20 Kč |
| 21 000 | 0,64032 Kč | 13 446,72 Kč |
| 30 000 | 0,60943 Kč | 18 282,90 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |









