
MMSZ5227B-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5227B-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMSZ5227B-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMSZ5227B-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5227B-AU_R1_000A1 |
Description | DIODE ZENER 3.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 24 Ohms | |
Current - Reverse Leakage @ Vr | 15 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,57346 Kč | 1 720,38 Kč |
| 6 000 | 0,50899 Kč | 3 053,94 Kč |
| 9 000 | 0,47607 Kč | 4 284,63 Kč |
| 15 000 | 0,43903 Kč | 6 585,45 Kč |
| 21 000 | 0,41705 Kč | 8 758,05 Kč |
| 30 000 | 0,39568 Kč | 11 870,40 Kč |
| 75 000 | 0,34872 Kč | 26 154,00 Kč |
| 150 000 | 0,31968 Kč | 47 952,00 Kč |
| 300 000 | 0,29526 Kč | 88 578,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 100 | 1,10660 Kč | 110,66 Kč |
| 500 | 0,80044 Kč | 400,22 Kč |
| 1 000 | 0,70091 Kč | 700,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,03700 Kč | 20,37 Kč |
| 100 | 1,04990 Kč | 104,99 Kč |
| 500 | 0,98690 Kč | 493,45 Kč |
| 1 000 | 0,92391 Kč | 923,91 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

