
2N7002-G | |
|---|---|
DigiKey Part Number | 2N7002-GMCTR-ND - Tape & Reel (TR) 2N7002-GMCCT-ND - Cut Tape (CT) 2N7002-GMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002-G |
Description | MOSFET N-CH 60V 115MA SOT23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 115mA (Tj) 360mW (Ta) Surface Mount SOT-23 (TO-236AB) |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002-G Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 360mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SOT-23 (TO-236AB) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.5Ohm @ 500mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 25 | 11,26200 Kč | 281,55 Kč |
| 100 | 10,21920 Kč | 1 021,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,21920 Kč | 30 657,60 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |







