N-Channel 60 V 230mA (Ta) 360mW (Ta) Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS138NH6433XTMA1

DigiKey Part Number
BSS138NH6433XTMA1TR-ND - Tape & Reel (TR)
BSS138NH6433XTMA1CT-ND - Cut Tape (CT)
BSS138NH6433XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS138NH6433XTMA1
Description
MOSFET N-CH 60V 230MA SOT23-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 230mA (Ta) 360mW (Ta) Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
1.4 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
41 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
360mW (Ta)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-SOT23
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
3.5Ohm @ 230mA, 10V
Base Product Number
Vgs(th) (Max) @ Id
1.4V @ 26µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N7002ET1Gonsemi346 3832N7002ET1GOSCT-ND4,59000 KčSimilar
In-Stock: 536
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,30000 Kč7,30 Kč
104,48400 Kč44,84 Kč
1002,79670 Kč279,67 Kč
5002,06010 Kč1 030,05 Kč
1 0001,82131 Kč1 821,31 Kč
2 0001,61964 Kč3 239,28 Kč
5 0001,40086 Kč7 004,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,26537 Kč12 653,70 Kč
20 0001,15131 Kč23 026,20 Kč
30 0001,09318 Kč32 795,40 Kč
50 0001,02783 Kč51 391,50 Kč
70 0000,98913 Kč69 239,10 Kč
100 0000,95151 Kč95 151,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,30000 Kč
Unit Price with VAT:8,83300 Kč