


T520B227M006ATE025 | |
|---|---|
DigiKey Part Number | 399-11708-2-ND - Tape & Reel (TR) 399-11708-1-ND - Cut Tape (CT) 399-11708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B227M006ATE025 |
Description | CAP TANT POLY 220UF 6.3V 1411 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B227M006ATE025 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 220 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,99000 Kč | 33,99 Kč |
| 10 | 22,46100 Kč | 224,61 Kč |
| 50 | 17,92320 Kč | 896,16 Kč |
| 100 | 16,52170 Kč | 1 652,17 Kč |
| 500 | 14,15504 Kč | 7 077,52 Kč |
| 1 000 | 13,42281 Kč | 13 422,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,20923 Kč | 24 418,46 Kč |
| 6 000 | 11,60630 Kč | 69 637,80 Kč |
| Unit Price without VAT: | 33,99000 Kč |
|---|---|
| Unit Price with VAT: | 41,12790 Kč |











