USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KUSBX-SMT-CS2-B30TR

DigiKey Part Number
2092-KUSBX-SMT-CS2-B30TR-ND - Tape & Reel (TR)
2092-KUSBX-SMT-CS2-B30CT-ND - Cut Tape (CT)
2092-KUSBX-SMT-CS2-B30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KUSBX-SMT-CS2-B30TR
Description
USB TYPE C, SMT PINS, TH SHIELD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
KUSBX-SMT-CS2-B30TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide, Solder Retention
Manufacturer
Kycon, Inc.
Operating Temperature
-40°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
0.25A, 1.25A, 3A
Part Status
Active
Voltage - Rated
100VAC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Shell/Shielding Material
Steel, Stainless
Mounting Type
Surface Mount, Right Angle; Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 012
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,64000 Kč54,64 Kč
1046,40300 Kč464,03 Kč
2543,49640 Kč1 087,41 Kč
5041,41480 Kč2 070,74 Kč
10039,43780 Kč3 943,78 Kč
25036,96596 Kč9 241,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90033,77178 Kč30 394,60 Kč
1 80032,16092 Kč57 889,66 Kč
2 70031,25475 Kč84 387,82 Kč
4 50030,14931 Kč135 671,89 Kč
6 30029,44300 Kč185 490,90 Kč
Manufacturers Standard Package
Unit Price without VAT:54,64000 Kč
Unit Price with VAT:66,11440 Kč