
BSS138NH6433XTMA1 | |
|---|---|
DigiKey Part Number | BSS138NH6433XTMA1TR-ND - Tape & Reel (TR) BSS138NH6433XTMA1CT-ND - Cut Tape (CT) BSS138NH6433XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138NH6433XTMA1 |
Description | MOSFET N-CH 60V 230MA SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 230mA (Ta) 360mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 1.4 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 41 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 360mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.5Ohm @ 230mA, 10V | Base Product Number |
Vgs(th) (Max) @ Id 1.4V @ 26µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002ET1G | onsemi | 346 283 | 2N7002ET1GOSCT-ND | 4,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 4,48400 Kč | 44,84 Kč |
| 100 | 2,79670 Kč | 279,67 Kč |
| 500 | 2,06010 Kč | 1 030,05 Kč |
| 1 000 | 1,82131 Kč | 1 821,31 Kč |
| 2 000 | 1,61964 Kč | 3 239,28 Kč |
| 5 000 | 1,40086 Kč | 7 004,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,26537 Kč | 12 653,70 Kč |
| 20 000 | 1,15131 Kč | 23 026,20 Kč |
| 30 000 | 1,09318 Kč | 32 795,40 Kč |
| 50 000 | 1,02783 Kč | 51 391,50 Kč |
| 70 000 | 0,98913 Kč | 69 239,10 Kč |
| 100 000 | 0,95151 Kč | 95 151,00 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |











