Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2N7002K-7 | |
|---|---|
DigiKey Part Number | 2N7002K-7DITR-ND - Tape & Reel (TR) 2N7002K-7DICT-ND - Cut Tape (CT) 2N7002K-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002K-7 |
Description | MOSFET N-CH 60V 380MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 380mA (Ta) 370mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002K-7 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.3 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 25 V |
FET Type | Power Dissipation (Max) 370mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2Ohm @ 500mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002 | onsemi | 880 770 | 2N7002NCT-ND | 13,65000 Kč | Similar |
| 2N7002E-T1-E3 | Vishay Siliconix | 0 | 742-2N7002E-T1-E3CT-ND | 0,00000 Kč | Similar |
| 2N7002ET1G | onsemi | 116 896 | 2N7002ET1GOSCT-ND | 4,62000 Kč | Similar |
| 2N7002K | onsemi | 425 496 | 2N7002KCT-ND | 6,93000 Kč | Similar |
| 2N7002K-AU_R1_000A2 | Panjit International Inc. | 16 687 | 3757-2N7002K-AU_R1_000A2CT-ND | 2,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 100 | 1,60420 Kč | 160,42 Kč |
| 500 | 1,16790 Kč | 583,95 Kč |
| 1 000 | 1,02659 Kč | 1 026,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,84594 Kč | 2 537,82 Kč |
| 6 000 | 0,75467 Kč | 4 528,02 Kč |
| 9 000 | 0,70810 Kč | 6 372,90 Kč |
| 15 000 | 0,65568 Kč | 9 835,20 Kč |
| 21 000 | 0,62462 Kč | 13 117,02 Kč |
| 30 000 | 0,59440 Kč | 17 832,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |
















