
THVD1500DR | |
|---|---|
DigiKey Part Number | 296-48170-2-ND - Tape & Reel (TR) 296-48170-1-ND - Cut Tape (CT) 296-48170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD1500DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THVD1500DR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 300kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,75100 Kč | 107,51 Kč |
| 25 | 9,65920 Kč | 241,48 Kč |
| 100 | 8,45170 Kč | 845,17 Kč |
| 250 | 7,87424 Kč | 1 968,56 Kč |
| 500 | 7,52694 Kč | 3 763,47 Kč |
| 1 000 | 7,24074 Kč | 7 240,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,93866 Kč | 17 346,65 Kč |
| 5 000 | 6,75657 Kč | 33 782,85 Kč |
| 7 500 | 6,66541 Kč | 49 990,57 Kč |
| 12 500 | 6,56438 Kč | 82 054,75 Kč |
| 17 500 | 6,50534 Kč | 113 843,45 Kč |
| 25 000 | 6,44857 Kč | 161 214,25 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |











