Direct
Similar
Similar
Similar
Similar
Similar
Similar

PMBF170,235 | |
|---|---|
DigiKey Part Number | 1727-8534-2-ND - Tape & Reel (TR) 1727-8534-1-ND - Cut Tape (CT) 1727-8534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBF170,235 |
Description | MOSFET N-CH 60V 300MA TO236AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Ta) 830mW (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMBF170,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 40 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 830mW (Tc) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,19200 Kč | 31,92 Kč |
| 100 | 1,98640 Kč | 198,64 Kč |
| 500 | 1,45516 Kč | 727,58 Kč |
| 1 000 | 1,28256 Kč | 1 282,56 Kč |
| 2 000 | 1,13704 Kč | 2 274,08 Kč |
| 5 000 | 0,97905 Kč | 4 895,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,88114 Kč | 8 811,40 Kč |
| 20 000 | 0,79871 Kč | 15 974,20 Kč |
| 30 000 | 0,75668 Kč | 22 700,40 Kč |
| 50 000 | 0,70944 Kč | 35 472,00 Kč |
| 70 000 | 0,68146 Kč | 47 702,20 Kč |
| 100 000 | 0,65426 Kč | 65 426,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |















