High Frequency (RF) Relay DPDT (2 Form C) 5VDC Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Frequency (RF) Relay DPDT (2 Form C) 5VDC Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6KU-2F-RF-TR03 DC5

DigiKey Part Number
39-G6KU-2F-RF-TR03DC5TR-ND - Tape & Reel (TR)
39-G6KU-2F-RF-TR03DC5CT-ND - Cut Tape (CT)
39-G6KU-2F-RF-TR03DC5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G6KU-2F-RF-TR03 DC5
Description
RELAY RF DPDT 1A 5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
High Frequency (RF) Relay DPDT (2 Form C) 5VDC Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
G6KU-2F-RF-TR03 DC5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coil Type
Latching, Single Coil
Coil Current
21.1 mA
Coil Voltage
5VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
125VAC, 60VDC - Max
Must Operate Voltage
3.75 VDC
Must Release Voltage
-
Operate Time
3 ms
Release Time
3 ms
Features
-
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Coil Power
100mW
Coil Resistance
237 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1537,97000 Kč537,97 Kč
10479,11100 Kč4 791,11 Kč
25457,50440 Kč11 437,61 Kč
50441,78960 Kč22 089,48 Kč
100426,60800 Kč42 660,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300403,58997 Kč121 076,99 Kč
Manufacturers Standard Package
Unit Price without VAT:537,97000 Kč
Unit Price with VAT:650,94370 Kč