N-Channel 60 V 310mA (Ta) 370mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN65D8LQ-7

DigiKey Part Number
DMN65D8LQ-7DITR-ND - Tape & Reel (TR)
DMN65D8LQ-7DICT-ND - Cut Tape (CT)
DMN65D8LQ-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN65D8LQ-7
Description
MOSFET N-CH 60V 310MA SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 310mA (Ta) 370mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
0.87 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
22 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
370mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Supplier Device Package
SOT-23-3
Rds On (Max) @ Id, Vgs
3Ohm @ 115mA, 10V
Package / Case
Vgs(th) (Max) @ Id
2V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N7002E-T1-GE3Vishay Siliconix192N7002E-T1-GE3CT-ND14,91000 KčSimilar
2N7002K_R1_00001Panjit International Inc.52 4723757-2N7002K_R1_00001CT-ND2,52000 KčSimilar
In-Stock: 1 414
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,70900 Kč27,09 Kč
1001,67140 Kč167,14 Kč
5001,21830 Kč609,15 Kč
1 0001,07111 Kč1 071,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,88367 Kč2 651,01 Kč
6 0000,78890 Kč4 733,40 Kč
9 0000,74051 Kč6 664,59 Kč
15 0000,68610 Kč10 291,50 Kč
21 0000,65385 Kč13 730,85 Kč
30 0000,62247 Kč18 674,10 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč