N-Channel 50 V 200mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 50 V 200mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3

BSS138LT3G

DigiKey Part Number
BSS138LT3GOSTR-ND - Tape & Reel (TR)
BSS138LT3GOSCT-ND - Cut Tape (CT)
BSS138LT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS138LT3G
Description
MOSFET N-CH 50V 200MA SOT23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 200mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BSS138LT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
3.5Ohm @ 200mA, 5V
Vgs(th) (Max) @ Id
1.5V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
225mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 754
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,88500 Kč38,85 Kč
1002,41690 Kč241,69 Kč
5001,78064 Kč890,32 Kč
1 0001,57422 Kč1 574,22 Kč
2 0001,39994 Kč2 799,88 Kč
5 0001,21087 Kč6 054,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,02225 Kč10 222,50 Kč
20 0000,93016 Kč18 603,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč