BSS138L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 9 205
Unit Price: 7,14000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 6,09000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 54 173
Unit Price: 4,62000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 2,94000 Kč
Datasheet
N-Channel 50 V 200mA (Ta) 350mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS138L

DigiKey Part Number
BSS138LTR-ND - Tape & Reel (TR)
BSS138LCT-ND - Cut Tape (CT)
BSS138LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS138L
Description
MOSFET N-CH 50V 200MA SOT23-3
Customer Reference
Detailed Description
N-Channel 50 V 200mA (Ta) 350mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.75V, 5V
Rds On (Max) @ Id, Vgs
3.5Ohm @ 200mA, 5V
Vgs(th) (Max) @ Id
1.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
2.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
350mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes