
PJA138K_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJA138K_R1_00001TR-ND - Tape & Reel (TR) 3757-PJA138K_R1_00001CT-ND - Cut Tape (CT) 3757-PJA138K_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA138K_R1_00001 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 500mA (Ta) 500mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 25 V |
FET Type | Power Dissipation (Max) 500mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 50 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.6Ohm @ 500mA, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 100 | 1,13390 Kč | 113,39 Kč |
| 500 | 0,81892 Kč | 409,46 Kč |
| 1 000 | 0,71666 Kč | 716,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,58591 Kč | 1 757,73 Kč |
| 6 000 | 0,51967 Kč | 3 118,02 Kč |
| 9 000 | 0,48585 Kč | 4 372,65 Kč |
| 15 000 | 0,44778 Kč | 6 716,70 Kč |
| 21 000 | 0,42519 Kč | 8 928,99 Kč |
| 30 000 | 0,40323 Kč | 12 096,90 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |











