
MMFTN138 | |
|---|---|
DigiKey Part Number | 4878-MMFTN138TR-ND - Tape & Reel (TR) 4878-MMFTN138CT-ND - Cut Tape (CT) 4878-MMFTN138DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMFTN138 |
Description | MOSFET N-CH 50V 220MA SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 220mA (Ta) 360mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMFTN138 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 220mA, 10V | |
Vgs(th) (Max) @ Id | 1.6V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 60 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,81400 Kč | 28,14 Kč |
| 100 | 1,74490 Kč | 174,49 Kč |
| 500 | 1,27290 Kč | 636,45 Kč |
| 1 000 | 1,12024 Kč | 1 120,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,92510 Kč | 2 775,30 Kč |
| 6 000 | 0,82652 Kč | 4 959,12 Kč |
| 9 000 | 0,77618 Kč | 6 985,62 Kč |
| 15 000 | 0,71957 Kč | 10 793,55 Kč |
| 21 000 | 0,68602 Kč | 14 406,42 Kč |
| 30 000 | 0,65339 Kč | 19 601,70 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |





