
BSS138LT1G | |
|---|---|
DigiKey Part Number | BSS138LT1GOSTR-ND - Tape & Reel (TR) BSS138LT1GOSCT-ND - Cut Tape (CT) BSS138LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138LT1G |
Description | MOSFET N-CH 50V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 200mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BSS138LT1G Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 225mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 50 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.5Ohm @ 200mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS138 RFG | Taiwan Semiconductor Corporation | 2 275 | 1801-BSS138RFGCT-ND | 0,29000 Kč | Similar |
| PJA138K_R1_00001 | Panjit International Inc. | 14 990 | 3757-PJA138K_R1_00001CT-ND | 0,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,05300 Kč | 40,53 Kč |
| 100 | 2,52820 Kč | 252,82 Kč |
| 500 | 1,86420 Kč | 932,10 Kč |
| 1 000 | 1,64897 Kč | 1 648,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,28508 Kč | 3 855,24 Kč |
| 6 000 | 1,15577 Kč | 6 934,62 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |









