
19300240523 | |
|---|---|
DigiKey Part Number | 19300240523-ND |
Manufacturer | |
Manufacturer Product Number | 19300240523 |
Description | HAN B HOOD SIDE ENTRY HC 4 PEGS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 24B IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19300240523 Models |
Category | Thread Size M40 |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 4.331" H (120.00mm x 43.00mm x 110.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 461,25000 Kč | 1 461,25 Kč |
| 10 | 1 241,96900 Kč | 12 419,69 Kč |
| 25 | 1 164,26360 Kč | 29 106,59 Kč |
| 50 | 1 108,74060 Kč | 55 437,03 Kč |
| 100 | 1 055,88650 Kč | 105 588,65 Kč |
| Unit Price without VAT: | 1 461,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 768,11250 Kč |




































