3 Position Rectangular Housing Connector Receptacle Gray 0.177" (4.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Receptacle Gray 0.177" (4.50mm)
1600733106
1600733106
Molex - MX150 Unsealed Connection System

1600733106

DigiKey Part Number
WM24129-ND
Manufacturer
Manufacturer Product Number
1600733106
Description
CONN RCPT HSG 3POS 4.50MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Gray 0.177" (4.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1600733106 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Connector Position Assurance (CPA), Sealed
Connector Type
Insulation Material
Polyamide (PA6), Nylon 6, Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.177" (4.50mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 983
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,68000 Kč43,68 Kč
1037,18700 Kč371,87 Kč
2534,84840 Kč871,21 Kč
5033,18520 Kč1 659,26 Kč
10031,59990 Kč3 159,99 Kč
25029,62060 Kč7 405,15 Kč
50028,20620 Kč14 103,10 Kč
1 05026,76765 Kč28 106,03 Kč
3 15024,77217 Kč78 032,34 Kč
Manufacturers Standard Package
Unit Price without VAT:43,68000 Kč
Unit Price with VAT:52,85280 Kč