




09140022602 | |
|---|---|
DigiKey Part Number | 1195-1467-ND |
Manufacturer | |
Manufacturer Product Number | 09140022602 |
Description | MODULE MALE 2POS SCREW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Module Gray 2 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09140022602 Models |
Category | Voltage Rating 600V |
Manufacturer HARTING | Current Rating (Amps) 40A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Module | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,06000 Kč | 523,06 Kč |
| 10 | 444,52800 Kč | 4 445,28 Kč |
| 26 | 415,55038 Kč | 10 804,31 Kč |
| 50 | 396,81600 Kč | 19 840,80 Kč |
| 100 | 377,88840 Kč | 37 788,84 Kč |
| 250 | 354,25388 Kč | 88 563,47 Kč |
| 500 | 337,36814 Kč | 168 684,07 Kč |
| Unit Price without VAT: | 523,06000 Kč |
|---|---|
| Unit Price with VAT: | 632,90260 Kč |


























