




09140022703 | |
|---|---|
DigiKey Part Number | 1195-4413-ND |
Manufacturer | |
Manufacturer Product Number | 09140022703 |
Description | MODULE FEMALE 2POS SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Female Module 2 Position Solder |
Datasheet | Datasheet |
EDA/CAD Models | 09140022703 Models |
Category | Number of Positions 2 |
Manufacturer HARTING | Termination Style Solder |
Series | Voltage Rating 500V |
Packaging Bulk | Current Rating (Amps) 40A |
Part Status Active | Contact Type Han® C |
Connector Type Module | Housing Material Polycarbonate (PC) |
Gender Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,74000 Kč | 545,74 Kč |
| 10 | 463,74100 Kč | 4 637,41 Kč |
| 26 | 433,50385 Kč | 11 271,10 Kč |
| 50 | 413,96300 Kč | 20 698,15 Kč |
| 100 | 394,21650 Kč | 39 421,65 Kč |
| 250 | 369,56228 Kč | 92 390,57 Kč |
| 500 | 351,94790 Kč | 175 973,95 Kč |
| Unit Price without VAT: | 545,74000 Kč |
|---|---|
| Unit Price with VAT: | 660,34540 Kč |












