




TR9CE7500CCP-IM(R6B) | |
|---|---|
DigiKey Part Number | 1939-1242-ND |
Manufacturer | |
Manufacturer Product Number | TR9CE7500CCP-IM(R6B) |
Description | AC/DC DESKTOP ADAPTER 12V 90W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CE7500CCP-IM(R6B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 7.5A | |
Power (Watts) | 90 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | |
Standard Number | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 968,68000 Kč | 968,68 Kč |
| 5 | 890,69800 Kč | 4 453,49 Kč |
| 20 | 828,63100 Kč | 16 572,62 Kč |
| 40 | 799,24000 Kč | 31 969,60 Kč |
| 60 | 782,52733 Kč | 46 951,64 Kč |
| 100 | 761,97940 Kč | 76 197,94 Kč |
| 260 | 724,97281 Kč | 188 492,93 Kč |
| Unit Price without VAT: | 968,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 172,10280 Kč |













