
OWA-90U-12 | |
|---|---|
DigiKey Part Number | 1866-3703-ND |
Manufacturer | |
Manufacturer Product Number | OWA-90U-12 |
Description | AC/DC DESKTOP ADAPTER 12V 90W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12V 90 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
EDA/CAD Models | OWA-90U-12 Models |
Category | Power (Watts) 90 W |
Manufacturer MEAN WELL USA Inc. | No Load Power Consumption 150mW (Max) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Region Utilized North America | Output Connector Power DIN, 4 Pin |
Form Desktop (Class II) | Cord Length 11.8" (0.30m) |
Input Type Cord | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.73" L x 2.48" W x 1.48" H (171.0mm x 63.0mm x 37.5mm) |
Voltage - Output 12V | Approval Agency cULus, FCC, UL |
Current - Output (Max) 7.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 934,41000 Kč | 934,41 Kč |
| 5 | 890,31600 Kč | 4 451,58 Kč |
| 10 | 850,41900 Kč | 8 504,19 Kč |
| 25 | 825,22160 Kč | 20 630,54 Kč |
| Unit Price without VAT: | 934,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 130,63610 Kč |



