
OWA-120U-12 | |
|---|---|
DigiKey Part Number | 1866-3673-ND |
Manufacturer | |
Manufacturer Product Number | OWA-120U-12 |
Description | AC/DC DESKTOP ADAPTER 12V 120W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12V 120 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
EDA/CAD Models | OWA-120U-12 Models |
Category | Power (Watts) 120 W |
Manufacturer MEAN WELL USA Inc. | No Load Power Consumption 150mW (Max) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Region Utilized North America | Output Connector Power DIN, 4 Pin |
Form Desktop (Class II) | Cord Length 11.8" (300.00mm) |
Input Type Cord | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 7.52" L x 2.48" W x 1.48" H (191.0mm x 63.0mm x 37.5mm) |
Voltage - Output 12V | Approval Agency cULus, FCC |
Current - Output (Max) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 192,69000 Kč | 1 192,69 Kč |
| 5 | 1 135,99200 Kč | 5 679,96 Kč |
| 10 | 1 085,59700 Kč | 10 855,97 Kč |
| 25 | 1 054,09960 Kč | 26 352,49 Kč |
| Unit Price without VAT: | 1 192,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 443,15490 Kč |










